- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-3101
Molex / Waldom
09-50-3101
Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09503101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-3101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 09-50-3101 RoHS compliant?
Yes, 09-50-3101 is RoHS compliant.
What is the lead time for 09-50-3101?
The standard lead time for 09-50-3101 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
345
Ships today, if you order in
You may purchase all in-stock quantity of 345
Stock lot only:
345
Minimum Order Quantity:
2000
27 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$0.3990
2,000
$0.3627
2,500
$0.3548
5,000
$0.3435
6,000
$0.3427
12,000
$0.3418
30,000 +
$0.3410
Click for Quote
Log in
to unlock special pricing