Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

09-50-3051

Conn Housing F 5 POS 3.96mm Crimp ST Cable Mount KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 5 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09503051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    09-50-3051
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    7/Contact A
  • Operating Temperature:
    0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 09-50-3051 RoHS compliant?
Yes, 09-50-3051 is RoHS compliant.
What is the lead time for 09-50-3051?
The standard lead time for 09-50-3051 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,546
Ships today, if you order in
Minimum Order Quantity:
2000
27 Weeks can ship 5/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1496
3,200
$0.1246
6,400
$0.1220
13,000
$0.1181
18,000
$0.1178
40,000
$0.1175
100,000 +
$0.1172
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!