- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-3036
Molex / Waldom
09-50-3036
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount KK®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount KK®
Search Keywords: 09503036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-3036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 09-50-3036 RoHS compliant?
Yes, 09-50-3036 is RoHS compliant.
What is the lead time for 09-50-3036?
The standard lead time for 09-50-3036 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,430
Can Ship immediately
Minimum Order Quantity:
850
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
850
$0.0765
4,400
$0.0755
8,700 +
$0.0745
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT