- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-1101
Molex / Waldom
09-50-1101
Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 09501101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 09-50-1101 RoHS compliant?
Yes, 09-50-1101 is RoHS compliant.
What is the lead time for 09-50-1101?
The standard lead time for 09-50-1101 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,298
Ships today, if you order in
Minimum Order Quantity:
500
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
500
$0.395
1,700
$0.383
3,400
$0.370
4,500 +
$0.368
Click for Quote
Log in
to unlock special pricing