help desk software
Image is representational - see mfr. specs

09-50-1083

Molex / Waldom

Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 09501083
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    09-50-1083
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,960
Can Ship immediately
Minimum Order:
450
ADD TO CART
Price (USD)
Qty
Unit Price
450
$0.1397
2,500
$0.1285
5,200 +
$0.1193
Click for Quote
Log in to unlock special pricing