- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-1071
09-50-1071
Molex / Waldom
Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 09501071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-1071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,214
Can Ship immediately
Minimum Order Quantity:
500
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
300
$0.2621
1,300
$0.2581
2,700
$0.2519
5,400
$0.2479
6,000
$0.2428
12,000
$0.2132
30,000 +
$0.2060
Click for Quote
Log in
to unlock special pricing