Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

09-50-1043

Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 09501043
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 09-50-1043
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 4
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 09-50-1043 RoHS compliant?
Yes, 09-50-1043 is RoHS compliant.
What is the lead time for 09-50-1043?
The standard lead time for 09-50-1043 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,159
Can Ship immediately
Minimum Order Quantity:
112
10 Weeks can ship 1/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
112
$0.552
700
$0.540
3,000
$0.517
7,000
$0.483
20,000 +
$0.471
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!