Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

09-50-1041

Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 09501041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 09-50-1041
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 4
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 7/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 09-50-1041 RoHS compliant?
Yes, 09-50-1041 is RoHS compliant.
What is the lead time for 09-50-1041?
The standard lead time for 09-50-1041 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,816
Can Ship immediately
Minimum Order Quantity:
1000
27 Weeks can ship 5/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1499
3,000
$0.1459
5,000
$0.1438
10,000
$0.1408
12,000 +
$0.1377
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!