- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-48-5045
09-48-5045
Molex / Waldom
Conn Socket Strip RCP 4 POS 3.96mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Socket Strip RCP 4 POS 3.96mm Solder ST Thru-Hole Tray
Search Keywords: 09485045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-48-5045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
457
Ships today, if you order in
Minimum Order Quantity:
100
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$0.682
1,540
$0.620
4,000
$0.530
10,000 +
$0.520
Click for Quote
Log in
to unlock special pricing