Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

09-48-5036

Connector RCP 3 POS 3.96mm Solder ST Thru-Hole Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector RCP 3 POS 3.96mm Solder ST Thru-Hole Tray
Search Keywords: 09485036
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    09-48-5036
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    RCP3578
  • Mounting:
    Through Hole3586
  • Pitch:
    3.96 mm
  • Number of Contacts:
    3
  • Termination Method:
    Solder3593
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 09-48-5036 RoHS compliant?
Yes, 09-48-5036 is RoHS compliant.
What is the lead time for 09-48-5036?
The standard lead time for 09-48-5036 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,079
Can Ship immediately
Minimum Order Quantity:
150
13 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.4406
1,600
$0.4284
2,079 +
$0.4151
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!