Image is representational - see mfr. specs

09-48-4138

Molex / Waldom

Conn Socket Strip RCP 13 POS 3.96mm Solder ST Thru-Hole KK® Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip RCP 13 POS 3.96mm Solder ST Thru-Hole KK® Tray
Search Keywords: 09484138
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    09-48-4138
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    13
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1848
27 Weeks can ship 12/11/26
Backorder
Price (USD)
Qty
Unit Price
1,848
$1.88
4,000
$1.63
10,000 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!