- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-48-4048
Molex / Waldom
09-48-4048
Conn Socket Strip RCP 4 POS 3.96mm Solder ST Thru-Hole KK® Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Socket Strip RCP 4 POS 3.96mm Solder ST Thru-Hole KK® Tray
Search Keywords: 09484048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-48-4048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 09-48-4048 RoHS compliant?
Yes, 09-48-4048 is RoHS compliant.
What is the lead time for 09-48-4048?
The standard lead time for 09-48-4048 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,060
Ships today, if you order in
Minimum Order Quantity:
200
27 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
200
$0.5965
1,540
$0.4825
3,080
$0.4538
6,160
$0.4324
16,000
$0.4220
40,000
$0.4210
80,000 +
$0.4198
Click for Quote
Log in
to unlock special pricing