- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-48-3106
Molex / Waldom
09-48-3106
Conn Socket Strip RCP 10 POS 3.96mm Solder ST Thru-Hole KK® Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Socket Strip RCP 10 POS 3.96mm Solder ST Thru-Hole KK® Tray
Search Keywords: 09483106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-48-3106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 09-48-3106 RoHS compliant?
Yes, 09-48-3106 is RoHS compliant.
What is the lead time for 09-48-3106?
The standard lead time for 09-48-3106 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,232
Ships today, if you order in
Minimum Order Quantity:
1232
27 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1,232
$1.67
2,464
$1.59
8,000
$1.39
20,000 +
$1.37
Click for Quote
Log in
to unlock special pricing