Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

09-48-3105

Conn Socket Strip RCP 10 POS 3.96mm Solder RA Thru-Hole KK® Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Socket Strip RCP 10 POS 3.96mm Solder RA Thru-Hole KK® Tray
Search Keywords: 09483105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 09-48-3105
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Right Angle
Gender: RCP
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 10
Maximum Voltage Rating: 250 V
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 09-48-3105 RoHS compliant?
Yes, 09-48-3105 is RoHS compliant.
What is the lead time for 09-48-3105?
The standard lead time for 09-48-3105 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 244
Can Ship immediately
Minimum Order Quantity:
50
27 Weeks can ship 5/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.36
250
$1.34
500
$1.31
1,000 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!