Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

09-48-2121

Conn Socket Strip RCP 12 POS 3.96mm Solder RA Thru-Hole KK® Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Socket Strip RCP 12 POS 3.96mm Solder RA Thru-Hole KK® Tray
Search Keywords: 09482121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    09-48-2121
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 09-48-2121 RoHS compliant?
Yes, 09-48-2121 is RoHS compliant.
What is the lead time for 09-48-2121?
The standard lead time for 09-48-2121 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 187
Ships today, if you order in You may purchase all in-stock quantity of 187
Stock lot only:
187
Minimum Order Quantity:
714
27 Weeks can ship 4/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.10
714
$1.00
1,386
$0.95
4,000
$0.84
10,000 +
$0.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!