- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-48-2101
09-48-2101
Molex / Waldom
Receptacle Connector - 10 Position - 0.156" (3.96mm) Pitch - 4.5A - 600V - Board Edge - Through Hole - Right Angle.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Receptacle Connector - 10 Position - 0.156" (3.96mm) Pitch - 4.5A - 600V - Board Edge - Through Hole - Right Angle.
Search Keywords: 09482101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-48-2101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
462
27 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
462
$1.0098
924
$0.8670
1,848
$0.8160
4,000
$0.7038
10,000 +
$0.6936
Click for Quote
Log in
to unlock special pricing