- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-48-2080
09-48-2080
Molex / Waldom
Conn Socket Strip RCP 8 POS 3.96mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Socket Strip RCP 8 POS 3.96mm Solder RA Thru-Hole Tray
Search Keywords: 09482080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-48-2080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,017
Ships today, if you order in
Minimum Order Quantity:
90
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
90
$0.7446
450
$0.7344
900 +
$0.7140
Click for Quote
Log in
to unlock special pricing