- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-48-2061
Molex / Waldom
09-48-2061
Conn Socket Strip RCP 6 POS 3.96mm Solder RA Thru-Hole KK® Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Socket Strip RCP 6 POS 3.96mm Solder RA Thru-Hole KK® Tray
Search Keywords: 09482061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-48-2061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 09-48-2061 RoHS compliant?
Yes, 09-48-2061 is RoHS compliant.
What is the lead time for 09-48-2061?
The standard lead time for 09-48-2061 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
27 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
150
$0.510
1,400
$0.494
2,002
$0.481
8,000
$0.420
20,000 +
$0.407
Click for Quote
Log in
to unlock special pricing