- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-48-1024
09-48-1024
Molex / Waldom
Conn Socket Strip RCP 2 POS 3.96mm Solder RA Thru-Hole KK® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Socket Strip RCP 2 POS 3.96mm Solder RA Thru-Hole KK® Tray
Search Keywords: 09481024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-48-1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
200
$0.383
1,579
$0.364
3,157
$0.344
6,314
$0.327
16,000
$0.286
40,000
$0.279
80,000 +
$0.262
Click for Quote
Log in
to unlock special pricing