- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-07-2032
09-07-2032
Molex / Waldom
IDC Connector - Female - 3 Position - 0.156" (3.96mm) Terminal Pitch - 0.047" (1.20mm) Card Thickness - Black.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
IDC Connector - Female - 3 Position - 0.156" (3.96mm) Terminal Pitch - 0.047" (1.20mm) Card Thickness - Black.
Search Keywords: 09072032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-07-2032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
171
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
40
$2.850
50
$2.550
100
$1.220
250
$0.476
500
$0.411
1,000
$0.381
2,500 +
$0.366
Click for Quote
Log in
to unlock special pricing