- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-06-2117
09-06-2117
Molex / Waldom
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount KK® Bag
Search Keywords: 09062117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-06-2117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:176,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:0 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,644
Ships today, if you order in
Minimum Order Quantity:
90
Price (USD)
Qty
Unit Price
20
$6.0500
25
$2.6700
50
$2.5600
100
$1.5600
250
$0.7752
500
$0.7548
1,000 +
$0.7344
Click for Quote
Log in
to unlock special pricing