Available Replacements
Alternative Packaging
08-70-1030 08-70-1030 Molex / Waldom
08-70-1030

Molex / Waldom

In Stock: 75,728

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

08-70-1031

Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel
Search Keywords: 08701031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 08-70-1031
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Signal
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 08-70-1031 RoHS compliant?
Yes, 08-70-1031 is RoHS compliant.
What is the lead time for 08-70-1031?
The standard lead time for 08-70-1031 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
40 Weeks can ship 8/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0482
20,000
$0.0407
60,000
$0.0358
120,000
$0.0357
600,000 +
$0.0356
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!