Available Replacements
Alternative Packaging
08-70-1031 08-70-1031 Molex / Waldom
08-70-1031

Molex / Waldom

In Stock: 60,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

08-70-1030

Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Bag
Search Keywords: 08701030
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 08-70-1030
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 08-70-1030 RoHS compliant?
Yes, 08-70-1030 is RoHS compliant.
What is the lead time for 08-70-1030?
The standard lead time for 08-70-1030 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75,728
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
100
40 Weeks can ship 8/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1523
2,000
$0.1508
4,000
$0.1492
7,000
$0.1488
15,000
$0.1485
30,000
$0.1481
75,000 +
$0.1477
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!