- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-70-0106
08-70-0106
Molex / Waldom
Contact PIN Crimp ST Cable Mount 18-22AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 18-22AWG Reel
Search Keywords: 08700106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-70-0106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Tin over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0277
25,000
$0.0264
200,000
$0.0226
500,000 +
$0.0220
Click for Quote
Log in
to unlock special pricing