- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-70-0103
08-70-0103
Molex / Waldom
Contact PIN Crimp ST Cable Mount 22-28AWG SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 22-28AWG SPOX™ Bag
Search Keywords: 08700103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-70-0103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Brass
-
Contact Plating:Tin over Copper
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,434
Ships today, if you order in
Minimum Order Quantity:
700
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
700
$0.0908
3,800
$0.0816
7,900
$0.0796
15,900
$0.0785
48,000
$0.0775
50,000
$0.0694
100,000 +
$0.0683
Click for Quote
Log in
to unlock special pricing