- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-70-0069
08-70-0069
Molex / Waldom
Contact SKT Crimp ST Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount KK® Bag
Search Keywords: 08700069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-70-0069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Brass
-
Contact Plating:Tin over Copper
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,808
Can Ship immediately
Minimum Order Quantity:
850
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
850
$0.0765
4,100
$0.0755
8,200
$0.0734
16,400
$0.0704
48,000
$0.0694
50,000 +
$0.0632
Click for Quote
Log in
to unlock special pricing