- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-70-0049
08-70-0049
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-28AWG KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-28AWG KK® Bag
Search Keywords: 08700049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-70-0049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
496
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
496
$0.154
2,476
$0.146
9,901
$0.140
24,753
$0.134
74,258 +
$0.128
Click for Quote
Log in
to unlock special pricing