- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-65-0816
08-65-0816
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
Search Keywords: 08650816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-65-0816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:4 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,870
Can Ship immediately
Minimum Order Quantity:
400
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
400
$0.1601
2,200
$0.1571
4,400
$0.1550
8,800
$0.1520
20,000
$0.1499
40,000
$0.1306
100,000 +
$0.1275
Click for Quote
Log in
to unlock special pricing