Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

08-65-0815

Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
Search Keywords: 08650815
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 08-65-0815
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: SKT
Wire Size: 22-30 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Current Rating: 4 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 08-65-0815 RoHS compliant?
Yes, 08-65-0815 is RoHS compliant.
What is the lead time for 08-65-0815?
The standard lead time for 08-65-0815 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
11 Weeks can ship 1/19/27
Backorder
Price (USD)
Qty
Unit Price
10,000
$0.0765
20,000
$0.0745
80,000
$0.0734
160,000
$0.0663
400,000
$0.0632
800,000 +
$0.0602
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!