- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-65-0804
Molex / Waldom
08-65-0804
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 08-65-0804 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | IN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 22-30 AWG |
| Contact Material: | Phosphor Bronze Alloy |
| Contact Plating: | Tin |
| Termination Method: | Crimp |