- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-65-0117
08-65-0117
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag
Search Keywords: 08650117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-65-0117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
21000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
21,000
$0.169
80,000
$0.148
200,000 +
$0.146
Click for Quote
Log in
to unlock special pricing