- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-58-0189
08-58-0189
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag
Search Keywords: 08580189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-58-0189
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,149
Can Ship immediately
Minimum Order Quantity:
95
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
95
$0.7364
21,000
$0.7324
80,000
$0.7293
200,000
$0.7252
400,000 +
$0.7222
Click for Quote
Log in
to unlock special pricing