Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

08-58-0111

Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag
Search Keywords: 08580111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 08-58-0111
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Power
Gender: SKT
Wire Size: 18-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 08-58-0111 RoHS compliant?
Yes, 08-58-0111 is RoHS compliant.
What is the lead time for 08-58-0111?
The standard lead time for 08-58-0111 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
400   can ship 12/17/26
Minimum Order Quantity:
200
Order Increment:
100
13 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.5886
5,300
$0.4707
10,500
$0.4695
21,000
$0.4684
80,000
$0.4672
200,000
$0.4660
400,000 +
$0.4649
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!