- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-56-0139
08-56-0139
Molex / Waldom
Contact SKT Crimp ST Cable Mount Trifurcon Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Contact SKT Crimp ST Cable Mount Trifurcon Bag
Search Keywords: 08560139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-56-0139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,490
Ships today, if you order in
Minimum Order Quantity:
241
Price (USD)
Qty
Unit Price
241
$0.2581
3,000
$0.2479
6,000
$0.2366
14,000
$0.2285
43,000 +
$0.2203
Click for Quote
Log in
to unlock special pricing