Available Replacements
대체 포장
08-56-0123 08-56-0123 Molex / Waldom
08-56-0123

Molex / Waldom

In Stock: 14,000

Minimum Order: 7,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

08-56-0124

Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Bag
Search Keywords: 08560124
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 08-56-0124
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 5.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 08-56-0124 RoHS compliant?
Yes, 08-56-0124 is RoHS compliant.
What is the lead time for 08-56-0124?
The standard lead time for 08-56-0124 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,692
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
29 Weeks can ship 6/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.55
300
$1.52
500
$1.50
900
$1.46
21,000
$1.44
80,000
$1.26
200,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!