Available Replacements
Alternatif paketleme
08-56-0124 08-56-0124 Molex / Waldom
08-56-0124

Molex / Waldom

In Stock: 11,692

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

08-56-0123

Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Reel
Search Keywords: 08560123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 08-56-0123
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Contact Type: Power
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 08-56-0123 RoHS compliant?
Yes, 08-56-0123 is RoHS compliant.
What is the lead time for 08-56-0123?
The standard lead time for 08-56-0123 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
11 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
7,000 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!