Available Replacements
Alternative Packaging
08-56-0109 08-56-0109 Molex / Waldom
08-56-0109

Molex / Waldom

In Stock: 110,000

Minimum Order: 10,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

08-56-0110

Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
Search Keywords: 08560110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 08-56-0110
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: SKT
Wire Size: 22-30 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 4 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 08-56-0110 RoHS compliant?
Yes, 08-56-0110 is RoHS compliant.
What is the lead time for 08-56-0110?
The standard lead time for 08-56-0110 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,800
Can Ship immediately
Minimum Order Quantity:
323
23 Weeks can ship 4/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
323
$0.4402
1,000
$0.3704
2,100
$0.3592
4,100
$0.3563
10,000
$0.3492
20,000
$0.3483
50,000 +
$0.3475
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!