Available Replacements
Alternative Packaging
08-56-0110 08-56-0110 Molex / Waldom
08-56-0110

Molex / Waldom

In Stock: 19,800

Minimum Order: 323

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

08-56-0109

Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
Search Keywords: 08560109
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 08-56-0109
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: SKT
Wire Size: 22-30 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 4 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 08-56-0109 RoHS compliant?
Yes, 08-56-0109 is RoHS compliant.
What is the lead time for 08-56-0109?
The standard lead time for 08-56-0109 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
30 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.1877
80,000
$0.1836
160,000
$0.1612
400,000
$0.1561
800,000 +
$0.1499
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!