Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

08-56-0108

Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag
Search Keywords: 08560108
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 08-56-0108
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Power
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 08-56-0108 RoHS compliant?
Yes, 08-56-0108 is RoHS compliant.
What is the lead time for 08-56-0108?
The standard lead time for 08-56-0108 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,100
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
100
20 Weeks can ship 4/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.9894
400
$0.9792
700
$0.9690
1,400 +
$0.9384
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!