- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-55-0134
08-55-0134
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag
Search Keywords: 08550134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-55-0134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,086
Ships today, if you order in
Minimum Order Quantity:
200
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
250
$0.3284
1,100
$0.3233
2,200
$0.3162
4,300
$0.3111
7,000
$0.3050
16,000
$0.2672
40,000 +
$0.2591
Click for Quote
Log in
to unlock special pricing