Available Replacements
Alternatif paketleme
08-55-0129 08-55-0129 Molex / Waldom
08-55-0129

Molex / Waldom

In Stock: 40,000

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

08-55-0124

Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
Search Keywords: 08550124
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 08-55-0124
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 22-30 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 2.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 08-55-0124 RoHS compliant?
Yes, 08-55-0124 is RoHS compliant.
What is the lead time for 08-55-0124?
The standard lead time for 08-55-0124 is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110,788
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
47 Weeks can ship 10/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.189
10,000 +
$0.186
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!