- Home ›
- All Products›
- 08-55-0123
08-55-0123
Molex / Waldom
3.96mm Pitch KK® Crimp Terminal 2578, 22-26 AWG, Reel, Brass, Gold Flash over 0.76µm Gold (Au)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3.96mm Pitch KK® Crimp Terminal 2578, 22-26 AWG, Reel, Brass, Gold Flash over 0.76µm Gold (Au)
Search Keywords: 08550123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-55-0123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
21000
Order Increment:
7000
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
21,000
$0.494
84,000
$0.432
203,000 +
$0.420
Click for Quote
Log in
to unlock special pricing