- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-55-0111
Molex / Waldom
08-55-0111
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 08-55-0111 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 22-30 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Termination Method: | Crimp |
-
This product is discontinued, but still in stock.