Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

08-55-0110

Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
Search Keywords: 08550110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    08-55-0110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-30 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    2.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 08-55-0110 RoHS compliant?
Yes, 08-55-0110 is RoHS compliant.
What is the lead time for 08-55-0110?
The standard lead time for 08-55-0110 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,800
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
22 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
7,000
$0.0806
14,000
$0.0796
21,000
$0.0765
28,000
$0.0745
84,000 +
$0.0653
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!