- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-55-0104
08-55-0104
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag
Search Keywords: 08550104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-55-0104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
100
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
400
$0.188
1,800
$0.184
3,700
$0.180
7,500
$0.177
14,000
$0.174
30,000
$0.152
75,000 +
$0.149
Click for Quote
Log in
to unlock special pricing