Available Replacements
Alternatif paketleme
08-55-0102 08-55-0102 Molex / Waldom
08-55-0102

Molex / Waldom

In Stock: 48,002

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

08-55-0101

Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
Search Keywords: 08550101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 08-55-0101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: IN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: SKT
Wire Size: 22-30 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 4 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 08-55-0101 RoHS compliant?
Yes, 08-55-0101 is RoHS compliant.
What is the lead time for 08-55-0101?
The standard lead time for 08-55-0101 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,016,826
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
19 Weeks can ship 3/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0660
20,000
$0.0624
80,000
$0.0597
160,000
$0.0596
400,000
$0.0594
800,000 +
$0.0593
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!