- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-52-0131
08-52-0131
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-22AWG KK® Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 18-22AWG KK® Reel
Search Keywords: 08520131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-52-0131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:7 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,650
Can Ship immediately
Buy all 3,650 in-stock or the regular minimum order quantity of 7000
Stock lot only:
3650
Minimum Order Quantity:
7000
Order Increment:
7000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.0701
7,000
$0.0637
21,000
$0.0571
42,000
$0.0498
84,000
$0.0478
203,000
$0.0477
504,000 +
$0.0476
Click for Quote
Log in
to unlock special pricing