Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

08-52-0125

Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Bag
Search Keywords: 08520125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 08-52-0125
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Power
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Current Rating: 5.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 08-52-0125 RoHS compliant?
Yes, 08-52-0125 is RoHS compliant.
What is the lead time for 08-52-0125?
The standard lead time for 08-52-0125 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,477
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
100
40 Weeks can ship 8/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1275
5,300
$0.1193
10,500
$0.1132
21,000
$0.1081
80,000
$0.0949
200,000
$0.0908
400,000 +
$0.0857
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!