- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-52-0123
Molex / Waldom
08-52-0123
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-52-0123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:4 A
-
Termination Method:Crimp