- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-52-0101
08-52-0101
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
Search Keywords: 08520101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-52-0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:4 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10,000
$0.0379
20,000
$0.0367
80,000
$0.0341
160,000
$0.0302
400,000
$0.0289
800,000 +
$0.0274
Click for Quote
Log in
to unlock special pricing